1180-01-0.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1180-01-0.5A
Circuit Breaker Basics - Another Teaching Moment

1180-01-0.5A

DigiKey Part Number
302-1324-ND
Manufacturer
Manufacturer Product Number
1180-01-0.5A
Description
CIR BRKR THRM 500MA 250VAC 72VDC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 500mA 250 V AC 72 V DC Push-Push Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Box
Part Status
Active
Mounting Type
Holder
Breaker Type
Thermal
Current Rating (Amps)
500mA
Voltage Rating - AC
250 V
Voltage Rating - DC
72 V
Actuator Type
Push-Push
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, CQC, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
122,16000 €22,16 €
518,38400 €91,92 €
1016,96100 €169,61 €
5014,05320 €702,66 €
10012,95140 €1.295,14 €
25011,61684 €2.904,21 €
50010,69120 €5.345,60 €
Manufacturers Standard Package
Unit Price without VAT:22,16000 €
Unit Price with VAT:26,37040 €