


1180-01-0.25A | |
|---|---|
DigiKey Part Number | 302-1323-ND |
Manufacturer | |
Manufacturer Product Number | 1180-01-0.25A |
Description | CIR BRKR THRM 250MA 250VAC 72VDC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 250mA 250 V AC 72 V DC Push-Push Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 250mA | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 72 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, CQC, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 € | 23,16 € |
| 5 | 19,22000 € | 96,10 € |
| 10 | 17,73200 € | 177,32 € |
| 50 | 14,69080 € | 734,54 € |
| 100 | 13,53880 € | 1.353,88 € |
| 250 | 12,14304 € | 3.035,76 € |
| 500 | 11,17518 € | 5.587,59 € |
| Unit Price without VAT: | 23,16000 € |
|---|---|
| Unit Price with VAT: | 27,56040 € |






