Circuit Breaker Thermal 6A AC 48 V DC Push to Reset Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 6A AC 48 V DC Push to Reset Holder
Circuit Breaker Basics - Another Teaching Moment

1170-21-6A

DigiKey Part Number
1170-21-6A-ND
Manufacturer
Manufacturer Product Number
1170-21-6A
Description
CIRCUIT BREAKER THRM 6A 28VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 6A AC 48 V DC Push to Reset Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal
Manufacturer
E-T-A
Current Rating (Amps)
6A
Series
Voltage Rating - DC
48 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Holder
Illumination
None
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,75000 €17,75 €
514,72800 €73,64 €
1013,59000 €135,90 €
5011,26200 €563,10 €
10010,38020 €1.038,02 €
2509,31232 €2.328,08 €
5008,57188 €4.285,94 €
1.0008,29715 €8.297,15 €
Manufacturers Standard Package
Unit Price without VAT:17,75000 €
Unit Price with VAT:21,12250 €