Circuit Breaker Thermal 30A AC 48 V DC Push to Reset Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 30A AC 48 V DC Push to Reset Holder
Circuit Breaker Basics - Another Teaching Moment

1170-21-30A

DigiKey Part Number
1170-21-30A-ND
Manufacturer
Manufacturer Product Number
1170-21-30A
Description
CIR BRKR THRM 30A 28VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 30A AC 48 V DC Push to Reset Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal
Manufacturer
E-T-A
Current Rating (Amps)
30A
Series
Voltage Rating - DC
48 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Holder
Illumination
None
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5012,30560 €615,28 €
Manufacturers Standard Package
Unit Price without VAT:12,30560 €
Unit Price with VAT:14,64366 €