


1110-F112-P1M1-3A | |
|---|---|
DigiKey Part Number | 302-1430-ND |
Manufacturer | |
Manufacturer Product Number | 1110-F112-P1M1-3A |
Description | CIR BRKR THRM 3A 250VAC 50VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 250 V AC 50 V DC Push-Push Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1110-F112-P1M1-3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,33000 € | 34,33 € |
| 5 | 28,48000 € | 142,40 € |
| 10 | 26,27200 € | 262,72 € |
| 50 | 21,75840 € | 1.087,92 € |
| 100 | 20,04690 € | 2.004,69 € |
| 250 | 17,97316 € | 4.493,29 € |
| 500 | 17,10126 € | 8.550,63 € |
| Unit Price without VAT: | 34,33000 € |
|---|---|
| Unit Price with VAT: | 40,85270 € |


