


106-M2-P10-7A | |
|---|---|
DigiKey Part Number | 106-M2-P10-7A-ND |
Manufacturer | |
Manufacturer Product Number | 106-M2-P10-7A |
Description | CIR BRKR THRM 7A 250VAC 48VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 7A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 € | 13,44 € |
| 5 | 11,14800 € | 55,74 € |
| 10 | 10,28600 € | 102,86 € |
| 50 | 8,52620 € | 426,31 € |
| 100 | 7,85990 € | 785,99 € |
| 250 | 7,05300 € | 1.763,25 € |
| 500 | 6,49374 € | 3.246,87 € |
| 1.000 | 6,10866 € | 6.108,66 € |
| Unit Price without VAT: | 13,44000 € |
|---|---|
| Unit Price with VAT: | 15,99360 € |

