Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

105-P30-2.5A | |
|---|---|
DigiKey Part Number | 105-P30-2.5A-ND |
Manufacturer | |
Manufacturer Product Number | 105-P30-2.5A |
Description | CIR BRKR THRM 2.5A 250VAC 48VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 2.5A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 2.5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,75960 € | 787,98 € |
| Unit Price without VAT: | 15,75960 € |
|---|---|
| Unit Price with VAT: | 18,75392 € |



