104-PR3-6A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 13,06940 €

Parametric Equivalent


E-T-A
In Stock: 69
Unit Price: 18,87000 €
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 12,18860 €
Datasheet
Circuit Breaker Thermal 6A 240 V AC 48 V DC Push to Reset Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 6A 240 V AC 48 V DC Push to Reset Through Hole
Circuit Breaker Basics - Another Teaching Moment

104-PR3-6A

DigiKey Part Number
302-1131-ND
Manufacturer
Manufacturer Product Number
104-PR3-6A
Description
CIR BRKR THRM 6A 250VAC 48VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 6A 240 V AC 48 V DC Push to Reset Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
6A
Manufacturer
E-T-A
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
48 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Through Hole
Approval Agency
CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
104-D91-PR3-6AE-T-A0104-D91-PR3-6A-ND13,06940 €Parametric Equivalent
104-PR-6AE-T-A69302-1106-ND18,87000 €Parametric Equivalent
104-PR2-6AE-T-A0104-PR2-6A-ND12,18860 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5012,18860 €609,43 €
Manufacturers Standard Package
Unit Price without VAT:12,18860 €
Unit Price with VAT:14,50443 €