Parametric Equivalent



104-PR3-0.8A | |
|---|---|
DigiKey Part Number | 302-1119-ND |
Manufacturer | |
Manufacturer Product Number | 104-PR3-0.8A |
Description | CIR BRKR THRM 800MA 250VAC 48VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 800mA 240 V AC 48 V DC Push to Reset Through Hole |
Datasheet | Datasheet |
Category | Current Rating (Amps) 800mA |
Manufacturer E-T-A | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 48 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Through Hole | Approval Agency CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
Breaker Type Thermal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 104-PR-0.8A | E-T-A | 0 | 302-1094-ND | 12,18860 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,18860 € | 609,43 € |
| Unit Price without VAT: | 12,18860 € |
|---|---|
| Unit Price with VAT: | 14,50443 € |


