Parametric Equivalent



104-PR3-0.2A | |
|---|---|
DigiKey Part Number | 302-1113-ND |
Manufacturer | |
Manufacturer Product Number | 104-PR3-0.2A |
Description | CIR BRKR THRM 200MA 250VAC 48VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 200mA 240 V AC 48 V DC Push to Reset Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Breaker Type | Thermal | |
Current Rating (Amps) | 200mA | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,34200 € | 617,10 € |
| Unit Price without VAT: | 12,34200 € |
|---|---|
| Unit Price with VAT: | 14,68698 € |


