
104-PR2-4A | |
|---|---|
DigiKey Part Number | 104-PR2-4A-ND |
Manufacturer | |
Manufacturer Product Number | 104-PR2-4A |
Description | CIRC BRKR THRM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 4A 240 V AC 48 V DC Push to Reset Through Hole |
Category | Current Rating (Amps) 4A |
Manufacturer E-T-A | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 48 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Through Hole | Illumination None |
Breaker Type Thermal | Approval Agency CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,28620 € | 614,31 € |
| Unit Price without VAT: | 12,28620 € |
|---|---|
| Unit Price with VAT: | 14,62058 € |

