Circuit Breaker Thermal 8A 240 V AC 48 V DC Push to Reset Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 8A 240 V AC 48 V DC Push to Reset Through Hole
104-PR-8A
104-PR-8A
Circuit Breaker Basics - Another Teaching Moment

104-PR-8A

DigiKey Part Number
302-1108-ND
Manufacturer
Manufacturer Product Number
104-PR-8A
Description
CIR BRKR THRM 8A 250VAC 48VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 8A 240 V AC 48 V DC Push to Reset Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
8A
Manufacturer
E-T-A
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
48 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Through Hole
Approval Agency
CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 458
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,82000 €16,82 €
513,95600 €69,78 €
1012,87600 €128,76 €
5010,67060 €533,53 €
1009,83560 €983,56 €
2508,82412 €2.206,03 €
5008,12290 €4.061,45 €
1.0007,81908 €7.819,08 €
Manufacturers Standard Package
Unit Price without VAT:16,82000 €
Unit Price with VAT:20,01580 €