




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Breaker Type | Thermal | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,88000 € | 18,88 € |
| 5 | 15,66800 € | 78,34 € |
| 10 | 14,45500 € | 144,55 € |
| 50 | 11,97820 € | 598,91 € |
| 100 | 11,04010 € | 1.104,01 € |
| 250 | 9,90388 € | 2.475,97 € |
| 500 | 9,11600 € | 4.558,00 € |
| Unit Price without VAT: | 18,88000 € |
|---|---|
| Unit Price with VAT: | 22,46720 € |

