Circuit Breaker Thermal 3A 240 V AC 48 V DC Push to Reset Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 3A 240 V AC 48 V DC Push to Reset Through Hole
104-PR-3A
104-PR-3A
Circuit Breaker Basics - Another Teaching Moment

104-PR-3A

DigiKey Part Number
302-1101-ND
Manufacturer
Manufacturer Product Number
104-PR-3A
Description
CIR BRKR THRM 3A 250VAC 48VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 3A 240 V AC 48 V DC Push to Reset Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Breaker Type
Thermal
Current Rating (Amps)
3A
Voltage Rating - AC
240 V
Voltage Rating - DC
48 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,11000 €19,11 €
515,85000 €79,25 €
1014,62300 €146,23 €
5012,11800 €605,90 €
10011,16890 €1.116,89 €
25010,01932 €2.504,83 €
5009,22218 €4.611,09 €
Manufacturers Standard Package
Unit Price without VAT:19,11000 €
Unit Price with VAT:22,74090 €