




WS0850101F050PA | |
|---|---|
DigiKey Part Number | EG5478-ND |
Manufacturer | |
Manufacturer Product Number | WS0850101F050PA |
Description | SWITCH SNAP ACTION SPDT 1A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | WS0850101F050PA Models |
Category | Mounting Type Through Hole |
Manufacturer E-Switch | Termination Style PC Pin |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 50gf |
Part Status Active | Operating Position 0.528" (13.4mm) |
Circuit SPDT | Mechanical Life 1,000,000 Cycles |
Switch Function On-Mom | Electrical Life 10,000 Cycles |
Current Rating (Amps) 1A (DC) | Operating Temperature -25°C ~ 85°C |
Voltage Rating - DC 24 V | Base Product Number |
Actuator Type Lever, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,34100 € | 23,41 € |
| 25 | 2,17120 € | 54,28 € |
| 50 | 2,05140 € | 102,57 € |
| 100 | 1,93800 € | 193,80 € |
| 300 | 1,77097 € | 531,29 € |
| 500 | 1,69824 € | 849,12 € |
| 1.000 | 1,60422 € | 1.604,22 € |
| 5.000 | 1,48733 € | 7.436,65 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |


