




WS0850100F070SA | |
|---|---|
DigiKey Part Number | EG5482-ND |
Manufacturer | |
Manufacturer Product Number | WS0850100F070SA |
Description | SWITCH SNAP ACTION SPDT 1A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | WS0850100F070SA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 70gf | |
Release Force | - | |
Operating Position | 0.413" (10.5mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,32300 € | 23,23 € |
| 25 | 2,15440 € | 53,86 € |
| 50 | 2,03560 € | 101,78 € |
| 100 | 1,92320 € | 192,32 € |
| 300 | 1,75740 € | 527,22 € |
| 500 | 1,68522 € | 842,61 € |
| 1.000 | 1,59194 € | 1.591,94 € |
| 5.000 | 1,47378 € | 7.368,90 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

