
WBL4UOAYQR05CLR | |
|---|---|
DigiKey Part Number | 141-WBL4UOAYQR05CLR-ND |
Manufacturer | |
Manufacturer Product Number | WBL4UOAYQR05CLR |
Description | SWITCH PB 4PDT 0.3A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PDT Standard, Illuminated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WBL4UOAYQR05CLR Models |
Category | Current Rating (Amps) 300mA (DC) |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Clear |
Part Status Active | Illumination Type, Color LED, Yellow |
Mounting Type Through Hole, Right Angle | Illumination Voltage (Nominal) 2 VDC |
Type Standard, Illuminated | Termination Style PC Pin |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 2,40506 € | 404,05 € |
| Unit Price without VAT: | 2,40506 € |
|---|---|
| Unit Price with VAT: | 2,86202 € |

