
WBL4UOARQR05CLR | |
|---|---|
DigiKey Part Number | 141-WBL4UOARQR05CLR-ND |
Manufacturer | |
Manufacturer Product Number | WBL4UOARQR05CLR |
Description | SWITCH PB 4PDT 0.3A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PDT Standard, Illuminated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WBL4UOARQR05CLR Models |
Category | Current Rating (Amps) 300mA (DC) |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Clear |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Through Hole, Right Angle | Illumination Voltage (Nominal) 1.95 VDC |
Type Standard, Illuminated | Termination Style PC Pin |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,14395 € | 2.143,95 € |
| Unit Price without VAT: | 2,14395 € |
|---|---|
| Unit Price with VAT: | 2,55130 € |

