
WBL4UOAGQR05CLR | |
|---|---|
DigiKey Part Number | 141-WBL4UOAGQR05CLR-ND |
Manufacturer | |
Manufacturer Product Number | WBL4UOAGQR05CLR |
Description | SWITCH PB 4PDT 0.3A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PDT Standard, Illuminated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WBL4UOAGQR05CLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Clear | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,17094 € | 2.170,94 € |
| Unit Price without VAT: | 2,17094 € |
|---|---|
| Unit Price with VAT: | 2,58342 € |

