Pushbutton Switch 4PDT Standard, Illuminated Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch 4PDT Standard, Illuminated Through Hole, Right Angle
WBL4UEERBQ
WBL4UEERBQ
Additional Requirements for Selecting a Switch

WBL4UEERBQ

DigiKey Part Number
EG5014-ND
Manufacturer
Manufacturer Product Number
WBL4UEERBQ
Description
SWITCH PUSH 4PDT 300MA 30V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch 4PDT Standard, Illuminated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
WBL4UEERBQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Plunger for Cap
Series
Actuator Marking
No Marking
Packaging
Bulk
Illumination Type, Color
LED, Blue/Red
Part Status
Active
Illumination Voltage (Nominal)
1.7, 3.5 VDC
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Type
Standard, Illuminated
Operating Temperature
-20°C ~ 70°C
Circuit
Mechanical Life
10,000 Cycles
Switch Function
On-On
Base Product Number
Current Rating (Amps)
300mA (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0082,65183 €2.673,04 €
Unit Price without VAT:2,65183 €
Unit Price with VAT:3,15568 €