
WBL2UOAGYQ | |
|---|---|
DigiKey Part Number | 141-WBL2UOAGYQ-ND |
Manufacturer | |
Manufacturer Product Number | WBL2UOAGYQ |
Description | SWITCH PB DPDT 0.3A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WBL2UOAGYQ Models |
Category | Current Rating (Amps) 300mA (DC) |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Illumination Type, Color LED, Green/Yellow |
Part Status Active | Illumination Voltage (Nominal) 2.0, 2.1 VDC |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard, Illuminated | Operating Temperature -20°C ~ 70°C |
Circuit | Mechanical Life 10,000 Cycles |
Switch Function On-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,61006 € | 1.610,06 € |
| Unit Price without VAT: | 1,61006 € |
|---|---|
| Unit Price with VAT: | 1,91597 € |

