



WBL2UOABQ | |
|---|---|
DigiKey Part Number | WBL2UOABQ-ND |
Manufacturer | |
Manufacturer Product Number | WBL2UOABQ |
Description | SWITCH PUSHBUTTON DPDT 300MA 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WBL2UOABQ Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 3.5 VDC |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard, Illuminated | Operating Temperature -20°C ~ 70°C |
Circuit | Mechanical Life 10,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 300mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,92706 € | 1.927,06 € |
| Unit Price without VAT: | 1,92706 € |
|---|---|
| Unit Price with VAT: | 2,29320 € |

