Pushbutton Switch DPDT Standard, Illuminated Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard, Illuminated Through Hole, Right Angle
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product

WBL2UEEGYQ

DigiKey Part Number
EG5009-ND
Manufacturer
Manufacturer Product Number
WBL2UEEGYQ
Description
SWITCH PUSH DPDT 300MA 30V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
WBL2UEEGYQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
LED, Green/Yellow
Illumination Voltage (Nominal)
1.7 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-20°C ~ 70°C
Mechanical Life
10,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
842,14429 €180,12 €
Manufacturers Standard Package
Unit Price without VAT:2,14429 €
Unit Price with VAT:2,55171 €