



WBL2UEEGBQ | |
|---|---|
DigiKey Part Number | EG5013-ND |
Manufacturer | |
Manufacturer Product Number | WBL2UEEGBQ |
Description | SWITCH PUSH DPDT 300MA 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WBL2UEEGBQ Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color LED, Blue/Green |
Part Status Active | Illumination Voltage (Nominal) 1.7, 3.5 VDC |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard, Illuminated | Operating Temperature -20°C ~ 70°C |
Circuit | Mechanical Life 10,000 Cycles |
Switch Function On-On | Base Product Number |
Current Rating (Amps) 300mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |

