



ULV7FPBSS331 | |
|---|---|
DigiKey Part Number | 141-ULV7FPBSS331-ND |
Manufacturer | |
Manufacturer Product Number | ULV7FPBSS331 |
Description | SWITCH PB SPDT 3A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV7FPBSS331 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 3 VDC |
Part Status Active | Termination Style Wire Leads with Connector |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 22.20mm Dia |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,18000 € | 22,18 € |
| 10 | 19,13800 € | 191,38 € |
| 25 | 18,04320 € | 451,08 € |
| 50 | 17,25540 € | 862,77 € |
| 100 | 16,50050 € | 1.650,05 € |
| 250 | 15,55084 € | 3.887,71 € |
| 500 | 14,86736 € | 7.433,68 € |
| Unit Price without VAT: | 22,18000 € |
|---|---|
| Unit Price with VAT: | 26,39420 € |

