
ULV4F2H11 | |
|---|---|
DigiKey Part Number | 141-ULV4F2H11-ND |
Manufacturer | |
Manufacturer Product Number | ULV4F2H11 |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV4F2H11 Models |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 19.20mm Dia |
Type Anti-Vandal | Operating Temperature -20°C ~ 55°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 3A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 10,89819 € | 1.144,31 € |
| Unit Price without VAT: | 10,89819 € |
|---|---|
| Unit Price with VAT: | 12,96885 € |

