
ULV4F2B11514 | |
|---|---|
DigiKey Part Number | 141-ULV4F2B11514-ND |
Manufacturer | |
Manufacturer Product Number | ULV4F2B11514 |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV4F2B11514 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Color - Actuator/Cap Black |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 12,77467 € | 1.341,34 € |
| Unit Price without VAT: | 12,77467 € |
|---|---|
| Unit Price with VAT: | 15,20186 € |

