
ULP22OAP1RSFCL1RGB | |
|---|---|
DigiKey Part Number | 141-ULP22OAP1RSFCL1RGB-ND |
Manufacturer | |
Manufacturer Product Number | ULP22OAP1RSFCL1RGB |
Description | SWITCH PB DPDT 0.1A 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ULP22OAP1RSFCL1RGB Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Square, Button |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Blue/Green/Red |
Part Status Active | Illumination Voltage (Nominal) 2.1, 3.1, 3.2 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function On-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 100mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.040 | 8,69430 € | 9.042,07 € |
| Unit Price without VAT: | 8,69430 € |
|---|---|
| Unit Price with VAT: | 10,34622 € |

