
ULP22OAP1QSSCL1RGB | |
|---|---|
DigiKey Part Number | 141-ULP22OAP1QSSCL1RGB-ND |
Manufacturer | |
Manufacturer Product Number | ULP22OAP1QSSCL1RGB |
Description | SWITCH PB DPDT 0.5A 25V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ULP22OAP1QSSCL1RGB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 25 V | |
Actuator Type | Square, Button | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, Blue/Green/Red | |
Illumination Voltage (Nominal) | 2.1, 3.1, 3.2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,76154 € | 8.761,54 € |
| Unit Price without VAT: | 8,76154 € |
|---|---|
| Unit Price with VAT: | 10,42623 € |

