
ULP22EEP1RSSCL1RGB | |
|---|---|
DigiKey Part Number | 141-ULP22EEP1RSSCL1RGB-ND |
Manufacturer | |
Manufacturer Product Number | ULP22EEP1RSSCL1RGB |
Description | SWITCH PB DPDT 0.1A 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ULP22EEP1RSSCL1RGB Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Square, Button |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Blue/Green/Red |
Part Status Active | Illumination Voltage (Nominal) 2.1, 3.1, 3.2 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function On-On | Electrical Life 200,000 Cycles |
Current Rating (Amps) 100mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,65260 € | 8.652,60 € |
| Unit Price without VAT: | 8,65260 € |
|---|---|
| Unit Price with VAT: | 10,29659 € |

