Pushbutton Switch DPDT Standard, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULP22EEP1QSSNOCAPWHTRED

DigiKey Part Number
141-ULP22EEP1QSSNOCAPWHTRED-ND
Manufacturer
Manufacturer Product Number
ULP22EEP1QSSNOCAPWHTRED
Description
SWITCH PB DPDT 0.5A 25V
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
500mA (DC)
Mfr
Voltage Rating - DC
25 V
Series
Actuator Type
Square, Button (Not Included)
Packaging
Bulk
Illumination Type, Color
LED, Red/White
Part Status
Active
Illumination Voltage (Nominal)
1.95, 3.3 VDC
Mounting Type
Through Hole
Termination Style
PC Pin
Type
Standard, Illuminated
Operating Temperature
-40°C ~ 85°C
Circuit
Mechanical Life
1,000,000 Cycles
Switch Function
On-On
Electrical Life
200,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.