



ULP22EEM1RPMCL1REDGRN | |
|---|---|
DigiKey Part Number | ULP22EEM1RPMCL1REDGRN-ND |
Manufacturer | |
Manufacturer Product Number | ULP22EEM1RPMCL1REDGRN |
Description | SWITCH PUSHBUTTON DPDT 0.5A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | ULP22EEM1RPMCL1REDGRN Models |
Category | Actuator Type Square, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Green/Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Tactile Feedback |
Type Standard, Illuminated | Panel Cutout Dimensions Rectangular - 17.70mm x 15.80mm |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function On-On | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 200,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,02700 € | 7.027,00 € |
| Unit Price without VAT: | 7,02700 € |
|---|---|
| Unit Price with VAT: | 8,36213 € |

