Image for ULP12OAP1RSFCL1REDGRNBULK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULP12OAP1RSFCL1REDGRNBULK

DigiKey Part Number
141-ULP12OAP1RSFCL1REDGRNBULK-ND
Manufacturer
Manufacturer Product Number
ULP12OAP1RSFCL1REDGRNBULK
Description
Switches
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
500mA (DC)
Mfr
Voltage Rating - DC
28 V
Series
Actuator Type
Square, Button
Packaging
Bulk
Color - Actuator/Cap
Clear (White Filter/Diffuser)
Part Status
Active
Illumination Type, Color
LED, Green/Red
Mounting Type
Through Hole
Termination Style
PC Pin
Type
Standard, Illuminated
Operating Temperature
-40°C ~ 85°C
Circuit
Electrical Life
200,000 Cycles
Switch Function
On-Mom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.