



ULP12OAP1QSSCL1REDNIL | |
|---|---|
DigiKey Part Number | ULP12OAP1QSSCL1REDNIL-ND |
Manufacturer | |
Manufacturer Product Number | ULP12OAP1QSSCL1REDNIL |
Description | SWITCH PUSHBUTTON SPDT 0.5A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ULP12OAP1QSSCL1REDNIL Models |
Category | Voltage Rating - DC 25 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Features Tactile Feedback |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 200mA (AC), 500mA (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,44735 € | 3.447,35 € |
| Unit Price without VAT: | 3,44735 € |
|---|---|
| Unit Price with VAT: | 4,10235 € |

