
ULP12OAM1RPMCL1REDWHT | |
|---|---|
DigiKey Part Number | 141-ULP12OAM1RPMCL1REDWHT-ND |
Manufacturer | |
Manufacturer Product Number | ULP12OAM1RPMCL1REDWHT |
Description | SWITCH PB SPDT 0.1A 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | ULP12OAM1RPMCL1REDWHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, Red/White | |
Illumination Voltage (Nominal) | 1.95, 3.3 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 6,36543 € | 6.874,66 € |
| Unit Price without VAT: | 6,36543 € |
|---|---|
| Unit Price with VAT: | 7,57486 € |

