



ULP12OAM1RPMCL1REDGRN | |
|---|---|
DigiKey Part Number | EG5471-ND |
Manufacturer | |
Manufacturer Product Number | ULP12OAM1RPMCL1REDGRN |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | ULP12OAM1RPMCL1REDGRN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Rectangular - 17.70mm x 15.80mm | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 6,09994 € | 6.587,94 € |
| Unit Price without VAT: | 6,09994 € |
|---|---|
| Unit Price with VAT: | 7,25893 € |

