
ULP12EEM1RPMCL1GRNNIL | |
|---|---|
DigiKey Part Number | 141-ULP12EEM1RPMCL1GRNNIL-ND |
Manufacturer | |
Manufacturer Product Number | ULP12EEM1RPMCL1GRNNIL |
Description | SWITCH PB SPDT 0.1A 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | ULP12EEM1RPMCL1GRNNIL Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Square, Button |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2.1 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard, Illuminated | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function On-On | Electrical Life 200,000 Cycles |
Current Rating (Amps) 100mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,56854 € | 5.568,54 € |
| Unit Price without VAT: | 5,56854 € |
|---|---|
| Unit Price with VAT: | 6,62656 € |

