



TSM9W-3.1C-160-TR | |
|---|---|
DigiKey Part Number | TSM9W-3.1C-160-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM9W-3.1C-160-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 3.10mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) | Outline 6.30mm x 6.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Features Washable |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -20°C ~ 70°C |
Actuator Type Standard | Actuator Material Silicone Rubber |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31474 € | 629,48 € |
| Unit Price without VAT: | 0,31474 € |
|---|---|
| Unit Price with VAT: | 0,37454 € |

