



TSJW-3.8-360-TR | |
|---|---|
DigiKey Part Number | TSJW-3.8-360-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSJW-3.8-360-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.80mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.30mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Ingress Protection | - | |
Features | Washable | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Silicone Rubber | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,33044 € | 594,79 € |
| Unit Price without VAT: | 0,33044 € |
|---|---|
| Unit Price with VAT: | 0,39322 € |

