



TM1000Q | |
|---|---|
DigiKey Part Number | EG4917TR-ND - Tape & Reel (TR) EG4917CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TM1000Q |
Description | SWITCH TILT SPST |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TM1000Q Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer E-Switch | Operating Temperature -25°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output 20mA |
Part Status Active | Package / Case 3-SIP Module |
Operating Angle ±45° | Base Product Number |
Output Type SPST |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,24700 € | 12,47 € |
| 25 | 1,15760 € | 28,94 € |
| 100 | 1,03100 € | 103,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,93031 € | 325,61 € |
| 700 | 0,88104 € | 616,73 € |
| 1.050 | 0,85443 € | 897,15 € |
| 1.750 | 0,82322 € | 1.440,63 € |
| 2.450 | 0,80406 € | 1.969,95 € |
| 3.500 | 0,78493 € | 2.747,26 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |









