



TLE3303F100QG | |
|---|---|
DigiKey Part Number | TLE3303F100QG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE3303F100QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TLE3303F100QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.20mm x 6.00mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Active | Operating Force 100gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyphenylene Sulfide (PPS) |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 3.10mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1977263-1 | TE Connectivity ALCOSWITCH Switches | 0 | 1977263-1-ND | 0,22170 € | Similar |
| FSM1LPSTR | TE Connectivity ALCOSWITCH Switches | 0 | 450-FSM1LPSTR-ND | 0,22170 € | Similar |
| FSM2JELGELTR | TE Connectivity ALCOSWITCH Switches | 4.387 | 450-2152-1-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,46789 € | 701,83 € |
| Unit Price without VAT: | 0,46789 € |
|---|---|
| Unit Price with VAT: | 0,55679 € |



