Similar




TLE1105SPF160R1RWHT | |
|---|---|
DigiKey Part Number | TLE1105SPF160R1RWHT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE1105SPF160R1RWHT |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 160gf |
Circuit SPST-NO | Features White Cap |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Square Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 13.40mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE1105AF160Q | E-Switch | 3.175 | EG2491-ND | 0,27000 € | Similar |
| 1825955-6 | TE Connectivity ALCOSWITCH Switches | 30.182 | 450-2164-ND | 0,11000 € | Similar |



