




TLE1105SPF160R | |
|---|---|
DigiKey Part Number | EG6083-ND |
Manufacturer | |
Manufacturer Product Number | TLE1105SPF160R |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TLE1105SPF160R Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 7.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,18100 € | 11,81 € |
| 25 | 1,09720 € | 27,43 € |
| 100 | 0,97720 € | 97,72 € |
| 250 | 0,90588 € | 226,47 € |
| 750 | 0,83027 € | 622,70 € |
| 1.500 | 0,78836 € | 1.182,54 € |
| 3.000 | 0,75090 € | 2.252,70 € |
| 5.250 | 0,72380 € | 3.799,95 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

