Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TLE1105BF250R | |
|---|---|
DigiKey Part Number | 141-TLE1105BF250R-ND |
Manufacturer | |
Manufacturer Product Number | TLE1105BF250R |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TLE1105BF250R Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 250gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 9.50mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1105BF250Q | E-Switch | 45.016 | EG1834-ND | 0,19000 € | Parametric Equivalent |
| TL1105BF250Q-KR | E-Switch | 0 | 141-TL1105BF250Q-KR-ND | 0,09308 € | Parametric Equivalent |
| TL1105GF250Q | E-Switch | 1.837 | EG5998-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,55411 € | 4.155,82 € |
| Unit Price without VAT: | 0,55411 € |
|---|---|
| Unit Price with VAT: | 0,65939 € |




