Parametric Equivalent
Parametric Equivalent

TLE1105BF160R | |
|---|---|
DigiKey Part Number | 141-TLE1105BF160R-ND |
Manufacturer | |
Manufacturer Product Number | TLE1105BF160R |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TLE1105BF160R Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 9.50mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1105BF160Q | E-Switch | 44.076 | EG1833-ND | 0,18000 € | Parametric Equivalent |
| TL1105GF160Q | E-Switch | 5.941 | EG5997-ND | 0,31000 € | Parametric Equivalent |
| PHAP3301B | APEM Inc. | 0 | 679-PHAP3301B-ND | 0,25302 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,55411 € | 4.155,82 € |
| Unit Price without VAT: | 0,55411 € |
|---|---|
| Unit Price with VAT: | 0,65939 € |




