




TL9320AF400QG | |
|---|---|
DigiKey Part Number | 141-TL9320AF400QGTR-ND - Tape & Reel (TR) 141-TL9320AF400QGCT-ND - Cut Tape (CT) 141-TL9320AF400QGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL9320AF400QG |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL9320AF400QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 8.40mm x 8.40mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 400gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 16VDC | Switch Travel 0.90mm |
Actuator Type Standard | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.95mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,65800 € | 6,58 € |
| 25 | 0,61160 € | 15,29 € |
| 100 | 0,54550 € | 54,55 € |
| 250 | 0,50528 € | 126,32 € |
| 500 | 0,47732 € | 238,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45165 € | 451,65 € |
| 2.000 | 0,42836 € | 856,72 € |
| 3.000 | 0,41585 € | 1.247,55 € |
| 5.000 | 0,40124 € | 2.006,20 € |
| 7.000 | 0,39230 € | 2.746,10 € |
| 10.000 | 0,38340 € | 3.834,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |





