
TL6800AF160QJ | |
|---|---|
DigiKey Part Number | 141-TL6800AF160QJTR-ND - Tape & Reel (TR) 141-TL6800AF160QJCT-ND - Cut Tape (CT) 141-TL6800AF160QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6800AF160QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6800AF160QJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.30mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,35100 € | 3,51 € |
| 25 | 0,32720 € | 8,18 € |
| 100 | 0,29270 € | 29,27 € |
| 250 | 0,27112 € | 67,78 € |
| 500 | 0,25590 € | 127,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,23405 € | 351,07 € |
| 3.000 | 0,22181 € | 665,43 € |
| 4.500 | 0,21522 € | 968,49 € |
| 7.500 | 0,20750 € | 1.556,25 € |
| 10.500 | 0,20277 € | 2.129,09 € |
| 15.000 | 0,19805 € | 2.970,75 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

