



TL6700NF160QJ | |
|---|---|
DigiKey Part Number | EG4380TR-ND - Tape & Reel (TR) EG4380CT-ND - Cut Tape (CT) EG4380DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6700NF160QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6700NF160QJ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.90mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Process Sealed |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Silicone Rubber |
Actuator Type Flush | Switch Travel 0.35mm |
Mounting Type | Mechanical Life 500,000 Cycles |
Actuator Height off PCB, Vertical 2.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,72000 € | 7,20 € |
| 25 | 0,66920 € | 16,73 € |
| 100 | 0,59660 € | 59,66 € |
| 250 | 0,55272 € | 138,18 € |
| 500 | 0,52220 € | 261,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | 0,46601 € | 885,42 € |
| 3.800 | 0,45253 € | 1.719,61 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

