



TL6700AF160QJ | |
|---|---|
DigiKey Part Number | EG4381TR-ND - Tape & Reel (TR) EG4381CT-ND - Cut Tape (CT) EG4381DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6700AF160QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6700AF160QJ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.90mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Process Sealed |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Silicone Rubber |
Actuator Type Standard | Switch Travel 0.35mm |
Mounting Type | Mechanical Life 500,000 Cycles |
Actuator Height off PCB, Vertical 3.40mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,63900 € | 6,39 € |
| 25 | 0,59440 € | 14,86 € |
| 100 | 0,53040 € | 53,04 € |
| 250 | 0,49132 € | 122,83 € |
| 500 | 0,46408 € | 232,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,42343 € | 677,49 € |
| 3.200 | 0,40232 € | 1.287,42 € |
| 4.800 | 0,39103 € | 1.876,94 € |
| 8.000 | 0,37789 € | 3.023,12 € |
| 11.200 | 0,36988 € | 4.142,66 € |
| 16.000 | 0,36193 € | 5.790,88 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

