
TL6400AF260QJ | |
|---|---|
DigiKey Part Number | 141-TL6400AF260QJTR-ND - Tape & Reel (TR) 141-TL6400AF260QJCT-ND - Cut Tape (CT) 141-TL6400AF260QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6400AF260QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6400AF260QJ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.00mm x 3.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.15mm |
Actuator Type Rectangular Button | Mechanical Life 30,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,54700 € | 5,47 € |
| 25 | 0,51000 € | 12,75 € |
| 100 | 0,45490 € | 45,49 € |
| 250 | 0,42136 € | 105,34 € |
| 500 | 0,39790 € | 198,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,35953 € | 647,15 € |
| 3.600 | 0,34157 € | 1.229,65 € |
| 5.400 | 0,33197 € | 1.792,64 € |
| 9.000 | 0,32079 € | 2.887,11 € |
| 12.600 | 0,31397 € | 3.956,02 € |
| 18.000 | 0,30719 € | 5.529,42 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |


